Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA8515-16PU

MCU - 8-bit AVR RISC - 8KB Flash - 5V - 40-Pin PDIP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 5V - 40-Pin PDIP - Tube
Search Keywords: ATMEGA851516PU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA8515-16PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • RAM Size:
    512 B
  • ADC Resolution:
    N/A
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    8 KB
  • Number of Programmable I/Os:
    35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA8515-16PU RoHS compliant?
Yes, ATMEGA8515-16PU is RoHS compliant.
What is the lead time for ATMEGA8515-16PU?
The standard lead time for ATMEGA8515-16PU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Manufacturer Stock:
9,969 can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.72
50
$3.41
100
$3.40
250
$3.23
500
$3.07
1,000
$3.06
2,500
$3.04
5,000 +
$3.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!