Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA8515-16JU

MCU - 8-bit AVR RISC - 8KB Flash - 5V - 44-Pin PLCC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 5V - 44-Pin PLCC - Tube
Search Keywords: ATMEGA851516JU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA8515-16JU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 35
RAM Size: 512 B
Program Memory Size: 8 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA8515-16JU RoHS compliant?
Yes, ATMEGA8515-16JU is RoHS compliant.
What is the lead time for ATMEGA8515-16JU?
The standard lead time for ATMEGA8515-16JU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Can Ship immediately
Manufacturer Stock:
2,488 can ship
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
54
Order Increment:
27
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$3.24
54
$3.23
108
$3.07
162
$3.04
216 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!