Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA8515-16AU

MCU - 8-bit AVR RISC - 8KB Flash - 5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA851516AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA8515-16AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash8885
RAM Size: 5128886B
Program Memory Size: 88884KB
Number of Programmable I/Os: 358877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA8515-16AU RoHS compliant?
Yes, ATMEGA8515-16AU is RoHS compliant.
What is the lead time for ATMEGA8515-16AU?
The standard lead time for ATMEGA8515-16AU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 665
Can Ship immediately
Manufacturer Stock:
5,121 can ship
Minimum Order Quantity:
10
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.78
50
$2.66
160
$2.61
320
$2.60
640
$2.54
1,120
$2.53
2,560
$2.52
5,120 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!