Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA8-16AUR

MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 32-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA816AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA8-16AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • ADC Resolution:
    10 bit
  • RAM Size:
    1 KB
  • Number of Programmable I/Os:
    23
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    8 KB
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA8-16AUR RoHS compliant?
Yes, ATMEGA8-16AUR is RoHS compliant.
What is the lead time for ATMEGA8-16AUR?
The standard lead time for ATMEGA8-16AUR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,675
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
18 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.93
250
$2.87
500
$2.84
1,000
$2.76
1,500
$2.75
2,000 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!