- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8-16AU
Microchip Technology
ATMEGA8-16AU
MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA816AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8-16AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
ADC Resolution:10 bit
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
Number of Programmable I/Os:23
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA8-16AU RoHS compliant?
Yes, ATMEGA8-16AU is RoHS compliant.
What is the lead time for ATMEGA8-16AU?
The standard lead time for ATMEGA8-16AU is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
755
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.99
100
$2.98
250
$2.83
500
$2.69
1,000
$2.68
2,500
$2.66
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT