Microchip Technology Authorized Distributor

ATMEGA64M1-15AD

MCU 8-bit AVR RISC 64KB Flash 5V Automotive 32-Pin TQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MCU 8-bit AVR RISC 64KB Flash 5V Automotive 32-Pin TQFP
Search Keywords: ATMEGA64M115AD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA64M1-15AD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Maximum Power Dissipation:
    N/A
  • USART:
    18892
  • RAM Size:
    48886KB
  • I2S:
    08863
  • Interface Type:
    CAN/LIN/SPI/UART/USART8865
  • USB:
    08893
  • Maximum Operating Supply Voltage:
    5.5 V
  • SPI:
    18887
  • Packaging:
    N/A
  • On-Chip ADC:
    118851
  • CAN:
    18853
  • Supplier_Package:
    TQFP
  • Pin_Count:
    32
  • Typical Operating Supply Voltage:
    5 V
  • UART:
    18891
  • Mounting:
    Surface Mount
  • Maximum CPU Frequency:
    16 MHz
  • Dimension:
    7 x 7 x 18858mmmm
  • Number of DACs:
    Single8876
  • DAC Resolution:
    10 bit
  • Number of Programmable I/Os:
    278877
  • Family Name:
    ATmega8861
  • Device Core:
    AVR8857
  • Family:
    ATmega64M1
  • Maximum Expanded Memory Size:
    N/A
  • Minimum Operating Supply Voltage:
    2.7 V
  • Instruction Set Architecture:
    RISC8864
  • Number of ADCs:
    Single8875
  • ADC Resolution:
    10 bit
  • Maximum Clock Rate:
    16 MHz
  • Data Bus Width:
    8 bit
  • Operating Temperature:
    -40 to 150 °C
  • Supplier Temperature Grade:
    Extended8888
  • On-Chip DAC:
    18854
  • Program Memory Type:
    Flash8885
  • Number of Timers:
    28878
  • Ethernet:
    08859
  • Program Memory Size:
    648884KB
  • I2C:
    08862
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA64M1-15AD RoHS compliant?
Yes, ATMEGA64M1-15AD is RoHS compliant.
What is the lead time for ATMEGA64M1-15AD?
The standard lead time for ATMEGA64M1-15AD is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200 can ship
MOQ for out of Stock Qty:
500
6 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.151
500
$17.410
1,000
$9.190
1,500
$6.320
2,000 +
$6.190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!