- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA64L-8MU
Microchip Technology
ATMEGA64L-8MU
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin MLF EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin MLF EP - Tray
Search Keywords: ATMEGA64L8MU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA64L-8MU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
260 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 53 |
| Program Memory Type: | Flash |
| Program Memory Size: | 64 KB |
| RAM Size: | 4 KB |
Product Guides
+
Frequently Asked Questions
Is ATMEGA64L-8MU RoHS compliant?
Yes, ATMEGA64L-8MU is RoHS compliant.
What is the lead time for ATMEGA64L-8MU?
The standard lead time for ATMEGA64L-8MU is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
23 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
65
$17.06
130
$10.50
195
$8.31
260 +
$8.14
Click for Quote
Log in
to unlock special pricing