- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA64L-8MQ
Microchip Technology
ATMEGA64L-8MQ
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA64L-8MQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Program Memory Type:Flash8885
-
Program Memory Size:648884KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:538877
-
Operating Temperature:-40 to 105 °C
-
RAM Size:48886KB