Image is representational - see mfr. specs

ATMEGA64L-8AUR

Microchip Technology

MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA64L8AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA64L-8AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    53
  • ADC Resolution:
    10 bit
  • RAM Size:
    4 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
20 can ship
MOQ for out of Stock Qty:
250
26 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.455
250
$24.050
500
$12.690
750
$8.730
1,000 +
$8.550
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!