Microchip Technology Authorized Distributor

ATMEGA64C1-15AZ

MCU 8-bit AVR RISC 64KB Flash 3.3V/5V Automotive 32-Pin LQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V Automotive 32-Pin LQFP
Search Keywords: ATMEGA64C115AZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA64C1-15AZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    ATMEGA64C1
  • Maximum Operating Supply Voltage:
    5.5 V
  • Number of Programmable I/Os:
    278877
  • Maximum Expanded Memory Size:
    N/A
  • Number of DACs:
    Single8876
  • RAM Size:
    48886KB
  • Pin_Count:
    32
  • Program Memory Size:
    648884KB
  • Ethernet:
    08859
  • Dimension:
    7 x 7 x 1.058858mm(Max)mm
  • Instruction Set Architecture:
    RISC8864
  • Maximum Clock Rate:
    16 MHz
  • Maximum CPU Frequency:
    16 MHz
  • USART:
    18892
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 125 °C
  • Typical Operating Supply Voltage:
    3.3,5 V
  • Number of ADCs:
    Single8875
  • Family Name:
    ATmega8861
  • Interface Type:
    CAN/LIN/SPI/UART/USART8865
  • USB:
    08893
  • UART:
    18891
  • ADC Resolution:
    10 bit
  • On-Chip DAC:
    18854
  • I2C:
    08862
  • On-Chip ADC:
    118851
  • I2S:
    08863
  • DAC Resolution:
    10 bit
  • Mounting:
    Surface Mount
  • Supplier_Package:
    LQFP
  • Number of Timers:
    28878
  • Supplier Temperature Grade:
    Automotive8888
  • CAN:
    18853
  • Data Bus Width:
    8 bit
  • Maximum Power Dissipation:
    N/A
  • Packaging:
    N/A
  • Device Core:
    AVR8857
  • SPI:
    18887
  • Minimum Operating Supply Voltage:
    2.7 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA64C1-15AZ RoHS compliant?
Yes, ATMEGA64C1-15AZ is RoHS compliant.
What is the lead time for ATMEGA64C1-15AZ?
The standard lead time for ATMEGA64C1-15AZ is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,700 can ship
4 Weeks can ship 9/11/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!