- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA64A-MUR
ATMEGA64A-MUR
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA64AMUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA64A-MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:53
-
RAM Size:4 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$15.422
1,000
$14.020
2,000
$7.160
3,000
$4.880
4,000 +
$4.780
Click for Quote
Log in
to unlock special pricing