- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA64A-AU
Microchip Technology
ATMEGA64A-AU
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA64AAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA64A-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 4 KB |
| Program Memory Size: | 64 KB |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 53 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA64A-AU RoHS compliant?
Yes, ATMEGA64A-AU is RoHS compliant.
What is the lead time for ATMEGA64A-AU?
The standard lead time for ATMEGA64A-AU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
688
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
5
$5.94
25
$5.26
90
$4.72
180
$4.69
270
$4.66
540
$4.65
1,080
$4.64
2,520 +
$4.63
Click for Quote
Log in
to unlock special pricing