Image is representational - see mfr. specs

MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA64AAN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA64A-AN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Operating Temperature:
    -40 to 105 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    53
  • ADC Resolution:
    10 bit
  • RAM Size:
    4 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
464 can ship
Minimum Order Quantity:
5
29 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.49
25
$4.36
90
$4.22
180
$4.20
270
$4.10
540
$4.09
1,080
$4.08
2,520 +
$4.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!