Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA649V-8AU

MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA649V8AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA649V-8AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
RAM Size: 4 KB
Program Memory Size: 64 KB
Number of Programmable I/Os: 54
ADC Resolution: 10 bit
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA649V-8AU RoHS compliant?
Yes, ATMEGA649V-8AU is RoHS compliant.
What is the lead time for ATMEGA649V-8AU?
The standard lead time for ATMEGA649V-8AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,791 can ship
MOQ for out of Stock Qty:
23
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$11.93
45
$9.15
68
$8.48
90 +
$8.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!