Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA649P-MU

MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin MLF EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin MLF EP - Tray
Search Keywords: ATMEGA649PMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA649P-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Program Memory Type: Flash8885
Program Memory Size: 648884KB
RAM Size: 48886KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 548877
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA649P-MU RoHS compliant?
Yes, ATMEGA649P-MU is RoHS compliant.
What is the lead time for ATMEGA649P-MU?
The standard lead time for ATMEGA649P-MU is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
520 can ship
MOQ for out of Stock Qty:
65
23 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$12.66
130
$7.79
195
$6.17
260 +
$6.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!