- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA6490V-8AU
Microchip Technology
ATMEGA6490V-8AU
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray
Search Keywords: ATMEGA6490V8AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA6490V-8AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:69
-
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
RAM Size:4 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA6490V-8AU RoHS compliant?
Yes, ATMEGA6490V-8AU is RoHS compliant.
What is the lead time for ATMEGA6490V-8AU?
The standard lead time for ATMEGA6490V-8AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,680
can ship
MOQ for out of Stock Qty:
23
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
23
$13.68
45
$10.48
68
$9.71
90 +
$9.52
Click for Quote
Log in
to unlock special pricing