- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA645V-8AU
Microchip Technology
ATMEGA645V-8AU
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA645V-8AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:548877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:648884KB
-
RAM Size:48886KB
-
Program Memory Type:Flash8885