- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA645P-MU
ATMEGA645P-MU
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tray
Search Keywords: ATMEGA645PMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA645P-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Number of Programmable I/Os:548877
-
Program Memory Size:648884KB
-
RAM Size:48886KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,893
can ship
MOQ for out of Stock Qty:
65
4 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
65
$11.62
130
$7.15
195
$5.66
260 +
$5.55
Click for Quote
Log in
to unlock special pricing