- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA645-16MU
Microchip Technology
ATMEGA645-16MU
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA64516MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA645-16MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
RAM Size:4 KB
-
ADC Resolution:10 bit
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:54
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATMEGA645-16MU RoHS compliant?
Yes, ATMEGA645-16MU is RoHS compliant.
What is the lead time for ATMEGA645-16MU?
The standard lead time for ATMEGA645-16MU is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
21 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
65
$13.03
130
$8.02
195
$6.35
260 +
$6.22
Click for Quote
Log in
to unlock special pricing