Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA6450-16AUR

MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 100-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 100-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA645016AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA6450-16AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    698877
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    648884KB
  • RAM Size:
    48886KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA6450-16AUR RoHS compliant?
Yes, ATMEGA6450-16AUR is RoHS compliant.
What is the lead time for ATMEGA6450-16AUR?
The standard lead time for ATMEGA6450-16AUR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60 can ship
MOQ for out of Stock Qty:
375
6 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.243
375
$21.130
750
$11.150
1,125
$7.670
1,500 +
$7.520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!