- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA644RFR2-ZUR
Microchip Technology
ATMEGA644RFR2-ZUR
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA644RFR2ZUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA644RFR2-ZUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
4000 -
Number of Programmable I/Os:338877
-
Program Memory Type:Flash8885
-
ADC Resolution:10 bit
-
RAM Size:88886KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:648884KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA644RFR2-ZUR RoHS compliant?
Yes, ATMEGA644RFR2-ZUR is RoHS compliant.
What is the lead time for ATMEGA644RFR2-ZUR?
The standard lead time for ATMEGA644RFR2-ZUR is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,822
can ship
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,000
$21.72
2,000
$11.10
3,000
$7.55
4,000 +
$7.40
Click for Quote
Log in
to unlock special pricing