- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA644RFR2-ZF
Microchip Technology
ATMEGA644RFR2-ZF
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tray
Search Keywords: ATMEGA644RFR2ZF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA644RFR2-ZF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390010 |
| COO: | TW |
| ECCN: | 5A992.c |
Supplier's Standard Package:
|
416 |
| RAM Size: | 48886KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 328877 |
| Program Memory Type: | Flash8885 |
| Program Memory Size: | 648884KB |
Product Guides
+
Frequently Asked Questions
Is ATMEGA644RFR2-ZF RoHS compliant?
Yes, ATMEGA644RFR2-ZF is RoHS compliant.
What is the lead time for ATMEGA644RFR2-ZF?
The standard lead time for ATMEGA644RFR2-ZF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
104
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
104
$15.18
208
$9.34
312
$7.40
416 +
$7.25
Click for Quote
Log in
to unlock special pricing