- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA644PV-10MUR
ATMEGA644PV-10MUR
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA644PV10MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA644PV-10MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
RAM Size:4 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$18.70
1,000
$17.00
2,000
$8.68
3,000
$5.91
4,000 +
$5.79
Click for Quote
Log in
to unlock special pricing