- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA644PV-10AUR
Microchip Technology
ATMEGA644PV-10AUR
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA644PV10AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA644PV-10AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
RAM Size:4 KB
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:32
Product Guides
+
Frequently Asked Questions
Is ATMEGA644PV-10AUR RoHS compliant?
Yes, ATMEGA644PV-10AUR is RoHS compliant.
What is the lead time for ATMEGA644PV-10AUR?
The standard lead time for ATMEGA644PV-10AUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54,000
can ship
MOQ for out of Stock Qty:
500
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$16.45
1,000
$8.68
1,500
$5.97
2,000 +
$5.85
Click for Quote
Log in
to unlock special pricing