Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA644PV-10AU

MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA644PV10AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA644PV-10AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
Number of Programmable I/Os: 32
Operating Temperature: -40 to 85 °C
RAM Size: 4 KB
Program Memory Size: 64 KB
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA644PV-10AU RoHS compliant?
Yes, ATMEGA644PV-10AU is RoHS compliant.
What is the lead time for ATMEGA644PV-10AU?
The standard lead time for ATMEGA644PV-10AU is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
On Order:
160   can ship 12/14/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.75
10
$9.40
25
$7.60
40
$7.18
80
$6.83
120
$6.35
160 +
$6.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!