Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA644PA-MU

MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray
Search Keywords: ATMEGA644PAMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA644PA-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 360
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 32
Program Memory Type: Flash
RAM Size: 4 KB
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA644PA-MU RoHS compliant?
Yes, ATMEGA644PA-MU is RoHS compliant.
What is the lead time for ATMEGA644PA-MU?
The standard lead time for ATMEGA644PA-MU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 509
Can Ship immediately
Manufacturer Stock:
15,561 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.64
25
$6.42
50
$6.36
90
$5.78
180
$5.25
270
$5.23
360 +
$5.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!