Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA644P-20AUR

MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA644P20AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA644P-20AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    32
  • Program Memory Type:
    Flash
  • RAM Size:
    4 KB
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA644P-20AUR RoHS compliant?
Yes, ATMEGA644P-20AUR is RoHS compliant.
What is the lead time for ATMEGA644P-20AUR?
The standard lead time for ATMEGA644P-20AUR is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 705
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
25 Weeks can ship 3/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$16.58
100
$16.53
250
$16.49
500
$16.45
1,000
$8.68
1,500
$5.97
2,000 +
$5.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!