Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA644A-PU

The ATMEGA644A-PU is a low-power, CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The ATMEGA644A-PU is a low-power, CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture.
Search Keywords: ATMEGA644APU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA644A-PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    32
  • RAM Size:
    4 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA644A-PU RoHS compliant?
Yes, ATMEGA644A-PU is RoHS compliant.
What is the lead time for ATMEGA644A-PU?
The standard lead time for ATMEGA644A-PU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
210 can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.87
30
$6.35
100
$5.43
250
$5.15
500
$5.13
1,000
$5.12
2,500
$5.11
5,000 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!