Image is representational - see mfr. specs

MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray
Search Keywords: ATMEGA644AMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA644A-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    32
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    64 KB
  • RAM Size:
    4 KB
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
MOQ for out of Stock Qty:
90
4 Weeks can ship 6/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.065
90
$9.150
180
$5.630
270
$4.460
360 +
$4.370
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!