- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA644A-AUR
Microchip Technology
ATMEGA644A-AUR
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA644AAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA644A-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Program Memory Type:Flash
-
RAM Size:4 KB
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:32
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATMEGA644A-AUR RoHS compliant?
Yes, ATMEGA644A-AUR is RoHS compliant.
What is the lead time for ATMEGA644A-AUR?
The standard lead time for ATMEGA644A-AUR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,439
can ship
MOQ for out of Stock Qty:
500
5 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
500
$13.03
1,000
$6.88
1,500
$4.73
2,000 +
$4.64
Click for Quote
Log in
to unlock special pricing