- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA644-20PU
ATMEGA644-20PU
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 40-Pin PDIP W - Tube
Search Keywords: ATMEGA64420PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA644-20PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:32
-
Program Memory Type:Flash
-
RAM Size:4 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
Manufacturer Stock:
201
can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$5.57
30
$5.34
100
$5.24
250
$5.09
500
$5.07
1,000
$5.06
2,500
$5.03
5,000 +
$5.02
Click for Quote
Log in
to unlock special pricing