- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA64-16MU
ATMEGA64-16MU
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 5V - 64-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 5V - 64-Pin VQFN EP - Tray
Search Keywords: ATMEGA6416MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA64-16MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Number of Programmable I/Os:53
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
-
RAM Size:4 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
Manufacturer Stock:
1,957
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$10.27
10
$10.25
25
$9.43
50
$9.34
65
$8.83
130
$8.35
195
$8.33
260 +
$8.31
Click for Quote
Log in
to unlock special pricing