- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA640-16AU
Microchip Technology
ATMEGA640-16AU
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 100-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA640-16AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| RAM Size: | 8 KB |
| Program Memory Size: | 64 KB |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 86 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |