Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA48V-10MMU

MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 28-Pin MLF EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 28-Pin MLF EP - Tray
Search Keywords: ATMEGA48V10MMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA48V-10MMU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
ADC Resolution: 10 bit
Program Memory Type: Flash8885
Number of Programmable I/Os: 238877
Operating Temperature: -40 to 85 °C
RAM Size: 5128886B
Program Memory Size: 48884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA48V-10MMU RoHS compliant?
Yes, ATMEGA48V-10MMU is RoHS compliant.
What is the lead time for ATMEGA48V-10MMU?
The standard lead time for ATMEGA48V-10MMU is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
490   can ship 11/16/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
123
25 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.76
25
$2.29
50
$2.18
123
$2.04
245
$2.03
368
$2.02
490 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!