- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48PB-MNR
ATMEGA48PB-MNR
Microchip Technology
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA48PBMNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48PB-MNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
6000 -
Program Memory Type:Flash8885
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:278877
-
Operating Temperature:-40 to 105 °C
-
RAM Size:5128886B
-
Program Memory Size:48884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
1500
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$3.553
1,500
$3.230
3,000
$1.710
4,500
$1.180
6,000 +
$1.150
Click for Quote
Log in
to unlock special pricing