Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA48PA-AU

MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA48PAAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA48PA-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
RAM Size: 512 B
Operating Temperature: -40 to 85 °C
Program Memory Size: 4 KB
Number of Programmable I/Os: 23
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA48PA-AU RoHS compliant?
Yes, ATMEGA48PA-AU is RoHS compliant.
What is the lead time for ATMEGA48PA-AU?
The standard lead time for ATMEGA48PA-AU is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.50
250
$1.49
500
$1.47
1,000
$1.46
2,500
$1.45
5,000
$1.44
7,500 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!