- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48P-20MMU
ATMEGA48P-20MMU
Microchip Technology
MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 28-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 28-Pin VQFN EP - Tray
Search Keywords: ATMEGA48P20MMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48P-20MMU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Type:Flash
-
RAM Size:512 B
-
Number of Programmable I/Os:23
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:4 KB
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
4,267
can ship
MOQ for out of Stock Qty:
123
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
123
$3.54
245
$2.67
368
$2.49
490 +
$2.44
Click for Quote
Log in
to unlock special pricing