- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48A-MMH
ATMEGA48A-MMH
Microchip Technology
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray
Search Keywords: ATMEGA48AMMH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48A-MMH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
RAM Size:5128886B
-
Program Memory Size:48884KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:238877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
490
can ship
MOQ for out of Stock Qty:
245
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
245
$1.92
490
$1.46
735
$1.36
980 +
$1.33
Click for Quote
Log in
to unlock special pricing