- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48A-AUR
Microchip Technology
ATMEGA48A-AUR
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA48AAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48A-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Programmable I/Os:23
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
RAM Size:512 B
-
Program Memory Size:4 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA48A-AUR RoHS compliant?
Yes, ATMEGA48A-AUR is RoHS compliant.
What is the lead time for ATMEGA48A-AUR?
The standard lead time for ATMEGA48A-AUR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Ships today, if you order in
Manufacturer Stock:
2,074
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
250
$1.92
500
$1.89
1,000
$1.61
1,500
$1.60
2,000 +
$1.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT