- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48-20PU
Microchip Technology
ATMEGA48-20PU
MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube
Search Keywords: ATMEGA4820PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48-20PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
RAM Size:512 B
-
Program Memory Size:4 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:23
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATMEGA48-20PU RoHS compliant?
Yes, ATMEGA48-20PU is RoHS compliant.
What is the lead time for ATMEGA48-20PU?
The standard lead time for ATMEGA48-20PU is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Manufacturer Stock:
1,036
can ship
Minimum Order Quantity:
14
Order Increment:
14
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
14
$1.98
56
$1.92
252
$1.86
504
$1.84
1,008
$1.80
2,506
$1.79
5,012
$1.78
7,504 +
$1.77
Click for Quote
Log in
to unlock special pricing