- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48-20MMU
Microchip Technology
ATMEGA48-20MMU
MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 28-Pin VQFN EP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48-20MMU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
490 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:48884KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:238877
-
RAM Size:5128886B