- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48-20AUR
ATMEGA48-20AUR
Microchip Technology
MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA4820AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48-20AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Program Memory Type:Flash
-
RAM Size:512 B
-
Program Memory Size:4 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:23
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
100
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$2.15
250
$2.07
500
$2.01
2,000
$1.94
4,000
$1.91
6,000
$1.90
8,000
$1.89
10,000 +
$1.88
Click for Quote
Log in
to unlock special pricing