- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA4809-PF
Microchip Technology
ATMEGA4809-PF
MCU - 8-bit AVR RISC - 48KB Flash - 3.3V/5V - 40-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 48KB Flash - 3.3V/5V - 40-Pin PDIP - Tube
Search Keywords: ATMEGA4809PF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA4809-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:418877
-
Program Memory Size:488884KB
-
RAM Size:68886KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA4809-PF RoHS compliant?
Yes, ATMEGA4809-PF is RoHS compliant.
What is the lead time for ATMEGA4809-PF?
The standard lead time for ATMEGA4809-PF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Manufacturer Stock:
2,084
can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$2.36
50
$2.29
250
$2.22
500
$2.19
1,000
$2.15
2,500
$2.14
5,000
$2.13
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing