- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA4809-AFR
ATMEGA4809-AFR
Microchip Technology
MCU - 8-bit AVR RISC - 48KB Flash - 3.3V/5V - 48-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 48KB Flash - 3.3V/5V - 48-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA4809AFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA4809-AFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:488884KB
-
Number of Programmable I/Os:418877
-
Program Memory Type:Flash8885
-
RAM Size:68886KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$1.84
500
$1.82
1,000
$1.81
2,500
$1.54
5,000
$1.53
7,500
$1.52
10,000
$1.51
15,000 +
$1.50
Click for Quote
Log in
to unlock special pricing