- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA4809-AF
Microchip Technology
ATMEGA4809-AF
MCU - 8-bit AVR RISC - 48KB Flash - 3.3V/5V - 48-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA4809-AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:418877
-
Program Memory Type:Flash8885
-
Program Memory Size:488884KB
-
RAM Size:68886KB