Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA406-1AAU

MCU - 8-bit AVR RISC - 40KB Flash - 5V/9V/12V/15V/18V/24V 48-Pin LQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 40KB Flash - 5V/9V/12V/15V/18V/24V 48-Pin LQFP - Tray
Search Keywords: ATMEGA4061AAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA406-1AAU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Operating Temperature: -30 to 85 °C
Number of Programmable I/Os: 18
ADC Resolution: 12 bit
Program Memory Type: Flash
Program Memory Size: 40 KB
RAM Size: 2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA406-1AAU RoHS compliant?
Yes, ATMEGA406-1AAU is RoHS compliant.
What is the lead time for ATMEGA406-1AAU?
The standard lead time for ATMEGA406-1AAU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78,431 can ship
MOQ for out of Stock Qty:
63
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
63
$14.03
125
$8.70
188
$6.87
250 +
$6.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!