Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32U4RC-MU

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin QFN EP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin QFN EP - Tray
Search Keywords: ATMEGA32U4RCMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA32U4RC-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    416
  • Program Memory Size:
    32 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    26
  • RAM Size:
    2.5 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA32U4RC-MU RoHS compliant?
Yes, ATMEGA32U4RC-MU is RoHS compliant.
What is the lead time for ATMEGA32U4RC-MU?
The standard lead time for ATMEGA32U4RC-MU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
104
7 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.83
25
$8.81
50
$8.78
104
$8.76
208
$5.39
312
$4.27
416 +
$4.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!