Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32U4RC-AUR

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA32U4RCAUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA32U4RC-AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 26
Program Memory Type: Flash
ADC Resolution: 10 bit
RAM Size: 2.5 KB
Program Memory Size: 32 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA32U4RC-AUR RoHS compliant?
Yes, ATMEGA32U4RC-AUR is RoHS compliant.
What is the lead time for ATMEGA32U4RC-AUR?
The standard lead time for ATMEGA32U4RC-AUR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
375
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.21
100
$5.18
250
$5.15
375
$5.14
750
$5.13
1,125
$5.11
1,500 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!