- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA32U4RC-AU
Microchip Technology
ATMEGA32U4RC-AU
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA32U4RC-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
160 |
| Number of Programmable I/Os: | 26 |
| Program Memory Size: | 32 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |
| RAM Size: | 2.5 KB |
| Operating Temperature: | -40 to 85 °C |