Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA32U4-MU

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin VQFN Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin VQFN Tape&Reel
Search Keywords: ATMEGA32U4MU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA32U4-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    416
  • RAM Size:
    2.5 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    26
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA32U4-MU RoHS compliant?
Yes, ATMEGA32U4-MU is RoHS compliant.
What is the lead time for ATMEGA32U4-MU?
The standard lead time for ATMEGA32U4-MU is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,462
Ships today, if you order in
Manufacturer Stock:
37,244 can ship
Minimum Order Quantity:
5
7 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.42
25
$5.24
100
$5.16
416
$5.13
832
$5.12
1,248
$5.11
2,912
$5.09
5,408 +
$5.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!